Vishay SI2323DS-T1-E3

Si2323DS Series 20 V 3.7 A 39 mOhm Surface Mount P-Channel Mosfet - SOT-23-3
$ 0.601
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI2323DS-T1-E3.

Newark

Datasheet8 pages5 years ago
Datasheet9 pages10 years ago
Datasheet9 pages11 years ago
Datasheet6 pages20 years ago

Farnell

Future Electronics

ODG (Origin Data Global)

TME

Inventory History

3 month trend:
-55.31%

CAD Models

Download Vishay SI2323DS-T1-E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.601
$ 0.124
$ 0.124
Stock
2,852,305
3,648,219
3,648,219
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vdss)
-
-20 V
-20 V
Continuous Drain Current (ID)
3.7 A
3.6 A
3.6 A
Threshold Voltage
-1 V
-
-
Rds On Max
39 mΩ
35 mΩ
35 mΩ
Gate to Source Voltage (Vgs)
8 V
10 V
10 V
Power Dissipation
-
810 mW
810 mW
Input Capacitance
1.02 nF
1.61 nF
1.61 nF

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-12-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-01-21
LTD Date2025-07-21

Related Parts

Single N-Channel 20 V 0.031 Ohms Surface Mount Power Mosfet - SOT-23
Diodes Inc.DMN2075U-7
Single N-Channel 20 V 45 mOhm 7 nC 0.8 W Silicon Surface Mount Mosfet - SOT-23
Diodes Inc.DMP2035U-7
Single P-Channel 20 V 0.81 W 15.4 nC Silicon Surface Mount Mosfet - SOT-23
Diodes Inc.DMG3414U-7
Trans MOSFET N-CH 20V 4.2A Automotive 3-Pin SOT-23 T/R
Single N-Channel 20 V 0.057 Ohms Surface Mount Power Mosfet - SOT-23
MOSFET, N CH, 20V, 2.6A, SOT-23-3; Transistor Polarity:N Channel; Continuous Dra

Descriptions

Descriptions of Vishay SI2323DS-T1-E3 provided by its distributors.

Si2323DS Series 20 V 3.7 A 39 mOhm Surface Mount P-Channel Mosfet - SOT-23-3
MOSFET, POWER, P-CH, VDSS -20V, RDS(ON) 0.031OHM, ID -3.7A, TO-236 (SOT-23),PD 0.75W
MOSFET P-CH 20V 3.7A SOT23-3 / Trans MOSFET P-CH 20V 3.7A 3-Pin SOT-23 T/R
20V 3.7A 39m´Î@4.5V4.7A 750mW 1V@250Ã×A P Channel SOT-23(SOT-23-3) MOSFETs ROHS
P-CHANNEL 20-V (D-S) MOSFET Small Signal Field-Effect Transistor, 3.7A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
MOSFET, P, SOT-23; Transistor Polarity:P Channel; Continuous Drain Current Id:-4.7A; Drain Source Voltage Vds:-20V; On Resistance Rds(on):39mohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs Typ:-1V; Power Dissipation Pd:1.25W; Transistor Case Style:SOT-23; No. of Pins:3; Current Id Max:-4.7A; Package / Case:SOT-23; Termination Type:SMD; Voltage Vds Typ:-20V; Voltage Vgs Max:-1V; Voltage Vgs Rds on Measurement:-4.5V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI2323DS-T1-E3.
  • SI2323DST1E3