Vishay SI2323DDS-T1-GE3

Power MOSFET, P Channel, 20 V, 5.3 A, 0.039 ohm, SOT-23, Surface Mount
$ 0.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI2323DDS-T1-GE3.

Farnell

Datasheet9 pages5 years ago

Upverter

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.78%

CAD Models

Download Vishay SI2323DDS-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-05-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

P-Channel 20 V 0.039 Ohm 2.5 W Surface Mount Power Mosfet - SOT-23-3
Diodes Inc.DMG3415U-7
P-Channel 20 V 42.5 mO Surface Mount Enhancement Mode Mosfet - SOT-23
Diodes Inc.DMP2100U-7
P-Channel 20 V 38 mO 9.1 nC SMT Enhancement Mode Mosfet - SOT-23
onsemiFDN304P
P-Channel PowerTrench® MOSFET, 1.8V Specified, -20V, -2.4A, 52mΩ
onsemiFDC642P
P-Channel PowerTrench® MOSFET, 2.5V Specified -20 V, -4.0 A, 65 mΩ
Diodes Inc.DMP2305U-7
PFET TRANSISTOR SOT-23 -20V 4.2A 1.4W

Descriptions

Descriptions of Vishay SI2323DDS-T1-GE3 provided by its distributors.

Power MOSFET, P Channel, 20 V, 5.3 A, 0.039 ohm, SOT-23, Surface Mount
SI2323DDS-T1-GE3 P-CHANNEL MOSFET TRANSISTOR, 4.3 A, 20 V, 3-PIN TO-236
Trans MOSFET P-CH 20V 5.3A 3-Pin SOT-23 T/R
Small Signal Field-Effect Transistor, 5.3A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
MOSFET, P-CH, -20V, -5.3A, SOT-23; Transistor Polarity: P Channel; Continuous Drain Current Id: -5.3A; Drain Source Voltage Vds: -20V; On Resistance Rds(on): 0.032ohm; Rds(on) Test Voltage Vgs: -4.5V; Threshold Voltage Vgs: -1V; Power Dissipation Pd: 1.7W; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: TrenchFET Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (20-Jun-2016)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric