onsemi FDC642P

P-Channel PowerTrench® MOSFET, 2.5V Specified -20 V, -4.0 A, 65 mΩ
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDC642P.

Newark

Datasheet6 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Upverter

Master Electronics

onsemi

Inventory History

3 month trend:
-1.08%

CAD Models

Download onsemi FDC642P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-07-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Diodes Inc.DMP2305U-7
PFET TRANSISTOR SOT-23 -20V 4.2A 1.4W
Diodes Inc.DMG2305UX-7
P-Channel 20 V 52 mOhm Surface Mount Enhancement Mode Mosfet - SOT-23-3
Diodes Inc.DMG2305UX-13
P-Channel 20 V 65 Ohms Surface Mount Enhancement Mode Mosfet - SOT-23-3
InfineonIRLML2502PBF
MOSFET N-Channel 20V 4.2A SOT23
Single N-Channel Power MOSFET 20V, 3.2A, 80mΩ, SOT-23 (TO-236) 3 LEAD, 10000-REEL

Descriptions

Descriptions of onsemi FDC642P provided by its distributors.

P-Channel PowerTrench® MOSFET, 2.5V Specified -20 V, -4.0 A, 65 mΩ
Trans MOSFET P-CH 20V 4A 6-Pin TSOT-23 T/R / MOSFET P-CH 20V 4A 6SSOT
onsemi P-Ch MOSFET PowerTrench, Vds=20V 4A SOT-23 SMD 6-Pin
P-CHANNEL 2.5 V SPECIFIED POWERTRENCH MOSFET Small Signal Field-Effect Transistor, 4A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
Chip Resistor - Surface Mount 820Ohm 1% 200 ppm/°C Thick Film Tape & Reel 1 (Unlimited) Thick Film Resistors - SMD 0402 1% 820ohm Anti-Sulfur AEC-Q200
MOSFET, P-CH, -20V, -4A, SOT-23-6; Transistor Polarity:P Channel; Continuous Drain Current Id:-4A; Drain Source Voltage Vds:-20V; On Resistance Rds(on):0.045ohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs:-600
This P-Channel 2.5V specified MOSFET is produced using Fairchild's advanced PowerTrench process that has been especially tailored to minimize on-state resistance and yet maintain low gate charge for superior switching performance. These devices have been designed to offer exceptional power dissipation in a very small footprint for applications where the larger packages are impractical.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDC642P.