Vishay SI2316BDS-T1-E3

Single N-Channel 30 V 0.05 Ohms Surface Mount Power Mosfet - SOT-23
$ 0.272
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI2316BDS-T1-E3.

IHS

Datasheet8 pages5 years ago

_legacy Avnet

Arrow Electronics

RS (Formerly Allied Electronics)

iiiC

Alternate Parts

Price @ 1000
$ 0.272
$ 0.438
Stock
300,591
79,284
Authorized Distributors
4
4
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vdss)
30 V
30 V
Continuous Drain Current (ID)
4.5 A
4.5 A
Threshold Voltage
-
3 V
Rds On Max
80 mΩ
50 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
1.25 W
-
Input Capacitance
350 pF
350 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-08-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Diodes Inc.ZXMN3A14FTA
ZXMN3A14 Series 30 V 0.065 Ohm N-Channel Enhancement Mode MOSFET - SOT-23-3
Single N-Channel 30 V 68 mO 3 nC Surface Mount Power Mosfet - SOT-23
Power MOSFET, P Channel, 30 V, 3.5 A, 88 MilliOhms, SOT-23 (TO-236), 3 Pins, Surface Mount
Si2307BDS Series 30 V 2.5 A Surface Mount P-Channel Mosfet - SOT-23-3 (TO-236)
Diodes Inc.DMN3051L-7
Trans MOSFET N-CH 30V 5.8A Automotive 3-Pin SOT-23 T/R
Diodes Inc.ZXMN3B14FTA
N-Channel 30 V 0.08 Ohm Surface Mount Enhancement Mode MOSFET - SOT-23

Descriptions

Descriptions of Vishay SI2316BDS-T1-E3 provided by its distributors.

Single N-Channel 30 V 0.05 Ohms Surface Mount Power Mosfet - SOT-23
MOSFET Devices; VISHAY; SI2316BDS-T1-E3; 30 V; 3.9 A; 20 V; 1.25 W
Trans MOSFET N-CH 30V 4.5A 3-Pin SOT-23 T/R
Power Field-Effect Transistor, 4.5A I(D), 30V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
Channel Type:N Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:3.9A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:3V; Power Dissipation:1.66W; No. Of Pins:3Pins Rohs Compliant: No |Vishay SI2316BDS-T1-E3.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI2316BDS-T1-E3.