Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. ZXMN3B14FTA

N-Channel 30 V 0.08 Ohm Surface Mount Enhancement Mode MOSFET - SOT-23

$ 0.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXMN3B14FTA.

IHS

Datasheet7 pages19 years ago
Datasheet7 pages20 years ago

DigiKey

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-55.41%

CAD Models

Download Diodes Inc. ZXMN3B14FTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Single N-Channel 30 V 68 mO 3 nC Surface Mount Power Mosfet - SOT-23
Diodes Inc.ZXMN3A14FTA
ZXMN3A14 Series 30 V 0.065 Ohm N-Channel Enhancement Mode MOSFET - SOT-23-3
Single N-Channel 30 V 0.05 Ohms Surface Mount Power Mosfet - SOT-23
Diodes Inc.DMN3150L-7
N-Channel MOSFET, 30V, 4.3A, SOT-23, for low-voltage power switching and load control
P-Channel 30 V 42 mOhm 22 nC Surface Mount Power Mosfet - SOT-23-3
Diodes Inc.DMP3160L-7
Trans MOSFET P-CH 30V 2.7A 3-Pin SOT-23 T/R / MOSFET P-CH 30V 2.7A SOT23-3

Descriptions

Descriptions of Diodes Inc. ZXMN3B14FTA provided by its distributors.

N-Channel 30 V 0.08 Ohm Surface Mount Enhancement Mode MOSFET - SOT-23
DiodesZetex NChannel EnhancedMOSTube, Vds=30 V, 3.5 A, SOT-23encapsulation, surface mount, 3Pin
Trans MOSFET N-CH 30V 2.9A 3-Pin SOT-23 T/R
N-CHANNEL ENHANCEMENT MODE MOSFET, 30V VDS, 12±V VGS
Diodes Inc SCT
90004001,场效应管, MOSFET, N沟道, 30V, 2.9A, 150度 C, 1W;
Small Signal Field-Effect Transistor, 2.9A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET N-CHANNEL 30V 3.5A SOT23
MOSFET, N-CH, 30V, 2.9A, 150DEG C, 1W;
DiodesZetex ZXMN3B14FTA MOSFET

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated