Vishay SI2307CDS-T1-E3

Single P-Channel 30 V 1.1 W 6.2 nC Silicon Surface Mount Mosfet - SOT-23
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI2307CDS-T1-E3.

Upverter

Datasheet8 pages5 years ago

IHS

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.13%

Alternate Parts

Price @ 1000
$ 0.272
$ 0.194
Stock
1,077,900
2,217,276
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vdss)
-30 V
-30 V
Continuous Drain Current (ID)
2.7 A
2.7 A
Threshold Voltage
-
-3 V
Rds On Max
88 mΩ
88 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
1.1 W
1.1 W
Input Capacitance
340 pF
340 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Si2307BDS Series 30 V 2.5 A Surface Mount P-Channel Mosfet - SOT-23-3 (TO-236)
Single N-Channel 30 V 0.07 Ohm 0.75 W Surface Mount Power Mosfet - SOT-23-3
Trans MOSFET N-CH 30V 3.16A 3-Pin SOT-23 T/R
Diodes Inc.ZXMN3B14FTA
N-Channel 30 V 0.08 Ohm Surface Mount Enhancement Mode MOSFET - SOT-23
Diodes Inc.DMP3160L-7
Trans MOSFET P-CH 30V 2.7A 3-Pin SOT-23 T/R / MOSFET P-CH 30V 2.7A SOT23-3
Diodes Inc.DMN3200U-7
Single N-Channel 30 V 200 mOhm 650 mW Silicon Surface Mount Mosfet - SOT-23

Descriptions

Descriptions of Vishay SI2307CDS-T1-E3 provided by its distributors.

Single P-Channel 30 V 1.1 W 6.2 nC Silicon Surface Mount Mosfet - SOT-23
30V 3.5A 1.8W 88m´Î@10V3.5A 3V@250Ã×A P Channel SOT-23(SOT-23-3) MOSFETs ROHS
Power Field-Effect Transistor, 2.7A I(D), 30V, 0.088ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
Channel Type:P Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:2.7A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:1.5V; Power Dissipation:1.8W; No. Of Pins:2Pins Rohs Compliant: No |Vishay SI2307CDS-T1-E3.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI2307CDS-T1-E3.