Vishay SI2306BDS-T1-GE3

Trans Mosfet N-ch 30V 3.16A 3-PIN SOT-23 T/r
$ 0.257
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI2306BDS-T1-GE3.

IHS

Datasheet8 pages4 years ago

ODG (Origin Data Global)

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
+295%

CAD Models

Download Vishay SI2306BDS-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.257
$ 0.325
Stock
283,563
718,175
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
TO-236
Drain to Source Voltage (Vdss)
30 V
30 V
Continuous Drain Current (ID)
3.16 A
3.16 A
Threshold Voltage
3 V
3 V
Rds On Max
47 mΩ
47 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
1.25 W
1.25 W
Input Capacitance
305 pF
305 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-03-03
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Single N-Channel 30 V 0.07 Ohm 0.75 W Surface Mount Power Mosfet - SOT-23-3
P-Channel 30 V 42 mOhm 22 nC Surface Mount Power Mosfet - SOT-23-3
Si2307BDS Series 30 V 2.5 A Surface Mount P-Channel Mosfet - SOT-23-3 (TO-236)
Diodes Inc.DMP3160L-7
Trans MOSFET P-CH 30V 2.7A 3-Pin SOT-23 T/R / MOSFET P-CH 30V 2.7A SOT23-3
Diodes Inc.ZXMN3A14FTA
ZXMN3A14 Series 30 V 0.065 Ohm N-Channel Enhancement Mode MOSFET - SOT-23-3
Diodes Inc.DMN3150L-7
Power MOSFET, N Channel, 30 V, 3.8 A, 0.039 ohm, SOT-23, Surface Mount

Descriptions

Descriptions of Vishay SI2306BDS-T1-GE3 provided by its distributors.

Trans MOSFET N-CH 30V 3.16A 3-Pin SOT-23 T/R
MOSFET Devices; VISHAY; SI2306BDS-T1-GE3; 30 V; 4 A; 20 V; 1.25 W
750mW(Ta) 20V 3V@ 250¦ÌA 4.5nC@ 5 V 1N 30V 47m¦¸@ 3.5A,10V 3.16A 305pF@15V SOT-23-3,TO-236 1.12mm
N-CHANNEL-FET 4A 30V SOT23 RoHSconf
MOSFET 30V 4.0A 1.25W 47mohm @ 4.5V
N CHANNEL MOSFET, 30V, 4A, TO-236
Power Field-Effect Transistor, 3.16A I(D), 30V, 0.047ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AA
N CHANNEL MOSFET, 30V, 4A, TO-236; Trans; N CHANNEL MOSFET, 30V, 4A, TO-236; Transistor Polarity:N Channel; Continuous Drain Current Id:4A; Drain Source Voltage Vds:30V; On Resistance Rds(on):65mohm; Rds(on) Test Voltage Vgs:20V; Threshold Voltage Vgs:3V; No. of Pins:3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI2306BDS-T1-GE3.