Vishay SI1469DH-T1-E3

Single P-Channel 20 V 0.08 Ohms Surface Mount Power Mosfet - SOT-363
$ 0.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI1469DH-T1-E3.

Newark

Datasheet12 pages11 years ago
Datasheet12 pages10 years ago
Datasheet12 pages12 years ago

Farnell

element14 APAC

iiiC

Inventory History

3 month trend:
+8.60%

CAD Models

Download Vishay SI1469DH-T1-E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.306
$ 0.306
Stock
295,190
244,441
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-363-6
SOT-363-6
Drain to Source Voltage (Vdss)
-
20 V
Continuous Drain Current (ID)
3.2 A
3.2 A
Threshold Voltage
-1.5 V
-
Rds On Max
80 mΩ
80 mΩ
Gate to Source Voltage (Vgs)
12 V
12 V
Power Dissipation
-
1.5 W
Input Capacitance
470 pF
470 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single P-Channel 20 V 0.09 Ohms Surface Mount Power Mosfet - SOT-363
Si1467DH Series 20 V 90 mOhm Surface Mount P-Channel MOSFET - SC-70-6
Mosfet, N-Ch, 20V, 0.95A, Sot-363 Rohs Compliant: Yes |Infineon Technologies BSD235NH6327XTSA1
Mosfet Array 2 N-Channel (Dual) 20V 660mA 270mW Surface Mount SC-70-6 (SOT-363)
Rochester ElectronicsBSD214SNL6327
Trans MOSFET N-CH 20V 1.5A Automotive AEC-Q101 6-Pin SOT-363 T/R
InfineonBSD235CL6327
950 mA 20 V 2 CHANNEL N AND P-CHANNEL Si SMALL SIGNAL MOSFET

Descriptions

Descriptions of Vishay SI1469DH-T1-E3 provided by its distributors.

Single P-Channel 20 V 0.08 Ohms Surface Mount Power Mosfet - SOT-363
MOSFET Devices; VISHAY; SI1469DH-T1-E3; 12 V; 22 ns; 5 ns; 6
20V 2.7A 2.78W 80m´Î@10V2A 1.5V@250Ã×A P Channel SC-70-6(SOT-363) MOSFETs ROHS
Trans MOSFET P-CH 20V 3.2A 6-Pin SC-70 T/R
MOSFET, P CHANNEL, -20V, -2.7A, SOT-363-6
Power Field-Effect Transistor, 3.2A I(D), 20V, 0.08ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
1.5W(Ta),2.78W(Tc) 12V 1.5V@ 250¦ÌA 8.5nC@ 4.5 V 1P 20V 80m¦¸@ 2A,10V 2.7A 470pF@10V SC-70-6 2mm*1.25mm*1mm
Transistor; Transistor Type:MOSFET; Transistor Polarity:P Channel; Drain Source Voltage, Vds:-20V; Continuous Drain Current, Id:1600mA; On Resistance, Rds(on):0.155ohm; Rds(on) Test Voltage, Vgs:12V; Threshold Voltage, Vgs Typ:-1.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI1469DH-T1-E3.
  • SI1469DHT1E3