Infineon BSD235NH6327XTSA1

Mosfet, N-Ch, 20V, 0.95A, Sot-363 Rohs Compliant: Yes |Infineon Technologies BSD235NH6327XTSA1
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSD235NH6327XTSA1.

IHS

Datasheet9 pages11 years ago

_legacy Avnet

iiiC

Inventory History

3 month trend:
-12.72%

CAD Models

Download Infineon BSD235NH6327XTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-04-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

InfineonBSD235CL6327
950 mA 20 V 2 CHANNEL N AND P-CHANNEL Si SMALL SIGNAL MOSFET
Rochester ElectronicsBSD214SNL6327
Trans MOSFET N-CH 20V 1.5A Automotive AEC-Q101 6-Pin SOT-363 T/R
InfineonBSD223PL6327
390 mA 20 V 2 CHANNEL P-CHANNEL Si SMALL SIGNAL MOSFET
Single P-Channel 20 V 0.15 Ohms Surface Mount Power Mosfet - SC-70-6 (SOT-363)
Single P-Channel 12 V 34 mOhm 36 nC Surface Mount Mosfet - SOT-363 (SC-70)
Dual N−Channel Power MOSFET with ESD Protection 60V, 295mA, 1.6Ω

Descriptions

Descriptions of Infineon BSD235NH6327XTSA1 provided by its distributors.

Mosfet, N-Ch, 20V, 0.95A, Sot-363 Rohs Compliant: Yes |Infineon Technologies BSD235NH6327XTSA1
Transistor MOSFET Array Dual N-CH 20V 0.95A 6-Pin SOT-363 T/R
MOSFET Devices; INFINEON; BSD235NH6327XTSA1; 20 V; 950 mA; 12 V; 500 mW
MOSFET, DUAL N CH, 20V, 0.95A, SOT-363-6; Transistor Polarity:Dual N Channel; Continuous Drain Current Id:950mA; Drain Source Voltage Vds:20V; On Resistance Rds(on):0.266ohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Volt
Infineon technologies offers automotive and industrial manufacturers a broad portfolio of N and P-Channel Small Signal MOSFETs that meet and exceed the highest quality requirements in well-known industry standard packages. With unmatched levels of reliability and manufacturing capacity these components are ideally suited for a wide variety of applications including LED lighting, ADAS, body control units, SMPS and motor control.
Transistor Polarity = N-Channel / Configuration = Dual / Continuous Drain Current (Id) mA = 950 / Drain-Source Voltage (Vds) V = 20 / ON Resistance (Rds(on)) mOhm = 600 / Gate-Source Voltage V = 12 / Fall Time ns = 1.2 / Rise Time ns = 3.6 / Turn-OFF Delay Time ns = 4.5 / Turn-ON Delay Time ns = 3.8 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-363 / Pins = 6 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 500

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSD235N
  • BSD235N H6327
  • BSD235N-H6327
  • BSD235NH6327
  • SP000917652