Vishay SI1467DH-T1-GE3

Si1467DH Series 20 V 90 mOhm Surface Mount P-Channel MOSFET - SC-70-6
$ 0.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI1467DH-T1-GE3.

IHS

Datasheet12 pages10 years ago

_legacy Avnet

Inventory History

3 month trend:
-2.56%

Alternate Parts

Price @ 1000
$ 0.275
$ 0.319
Stock
92,101
391,549
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-363-6
SOT-363-6
Drain to Source Voltage (Vdss)
20 V
20 V
Continuous Drain Current (ID)
3 A
3 A
Threshold Voltage
-
-
Rds On Max
90 mΩ
90 mΩ
Gate to Source Voltage (Vgs)
8 V
8 V
Power Dissipation
-
1.5 W
Input Capacitance
561 pF
561 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single P-Channel 20 V 0.08 Ohms Surface Mount Power Mosfet - SOT-363
SI1469DH-T1-GE3 P-CHANNEL MOSFET TRANSISTOR, 2.6 A, 20 V, 6-PIN SOT-363
SI1922EDH-T1-GE3 DUAL N-CHANNEL MOSFET TRANSISTOR, 1.3 A, 20 V, 6-PIN SOT-363
Mosfet, N-Ch, 20V, 0.88A, Sot-363 Rohs Compliant: Yes |Infineon Technologies BSD840NH6327XTSA1
Mosfet, N-Ch, 20V, 0.95A, Sot-363 Rohs Compliant: Yes |Infineon Technologies BSD235NH6327XTSA1
Rochester ElectronicsBSD214SNL6327
Trans MOSFET N-CH 20V 1.5A Automotive AEC-Q101 6-Pin SOT-363 T/R

Descriptions

Descriptions of Vishay SI1467DH-T1-GE3 provided by its distributors.

Si1467DH Series 20 V 90 mOhm Surface Mount P-Channel MOSFET - SC-70-6
P-Channel 20-V (D-S) Mosfet Rohs Compliant: No |Vishay SI1467DH-T1-GE3
Trans MOSFET P-CH 20V 3A 6-Pin SC-70 T/R
Small Signal Field-Effect Transistor, 3A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
1.5W(Ta),2.78W(Tc) 8V 1V@ 250¦ÌA 13.5nC@ 4.5 V 1P 20V 90m¦¸@ 2A,4.5V 2.7A 561pF@10V SC-70-6 2mm*1.25mm*1mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric