Vishay SI1028X-T1-GE3

VISHAY SI1028X-T1-GE3 Dual MOSFET, Dual N Channel, 480 mA, 30 V, 0.54 ohm, 10 V, 1 V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI1028X-T1-GE3.

IHS

Datasheet8 pages10 years ago

Newark

Farnell

CAD Models

Download Vishay SI1028X-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Diodes Inc.DMP3030SN-7
Power MOSFET, P Channel, 30 V, 700 mA, 250 Milliohms, SC-59, 3 Pins, Surface Mount
Diodes Inc.DMG3407SSN-7
Trans MOSFET P-CH 30V 4A Automotive 3-Pin SC-59
onsemiFDG6303N
Transistor MOSFET Negative Channel 25 Volt 0.5A 6-Pin SC-70 T/R
MOSFETs- Power and Small Signal 30V 154mA N-Channel No-Cancel/No-Return
onsemiFDG6322C
Dual MOSFET, Complementary N and P Channel, 25 V, 25 V, 220 mA, 220 mA, 2.6 ohm
Diodes Inc.DMG3401LSN-7
Single P-Channel 30 V 85 mOhm 11.6 nC 1.2 W Silicon SMT Mosfet - SOT-23

Descriptions

Descriptions of Vishay SI1028X-T1-GE3 provided by its distributors.

VISHAY SI1028X-T1-GE3 Dual MOSFET, Dual N Channel, 480 mA, 30 V, 0.54 ohm, 10 V, 1 V
Trans MOSFET N-CH 30V 0.48A 6-Pin SC-89 T/R
Small Signal Field-Effect Transistor, 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
DUAL N-CHANNEL 30-V (D-S) MOSFET
N-CHAN.DUAL-FET 30V 0,48A SC89
MOSFET, N-CH, 30V, 6-SC-89; Transistor Polarity:Dual N Channel; Continuous Drain Current Id:480mA; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.54ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:220mW; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:SC-89; No. of Pins:6; MSL:MSL 1 - Unlimited; Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric