onsemi NTA7002NT1

MOSFETs- Power and Small Signal 30V 154mA N-Channel No-Cancel/No-Return
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTA7002NT1.

Official Datasheet15 years ago

CAD Models

Download onsemi NTA7002NT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.08
Stock
74,906
20,104,117
Authorized Distributors
1
6
Mount
Surface Mount
-
Case/Package
SC
SC
Drain to Source Voltage (Vds)
30 V
30 V
Continuous Drain Current (ID)
154 mA
154 mA
Threshold Voltage
-
1 V
Rds On Max
7 Ω
7 Ω
Gate to Source Voltage (Vgs)
10 V
10 V
Power Dissipation
300 mW
300 mW
Input Capacitance
20 pF
20 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-02-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-02-11
LTD Date2009-08-11

Descriptions

Descriptions of onsemi NTA7002NT1 provided by its distributors.

MOSFETs- Power and Small Signal 30V 154mA N-Channel No-Cancel/No-Return
NFET SC75 30V 154MA 7OHM
Small Signal Field-Effect Transistor, 0.154A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET N-CH 30V 0.154A SOT-416
MOSFET N-CH 30V 154MA SC75

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd