Vishay SGL41-20-E3/96

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-213AB
$ 0.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SGL41-20-E3/96.

JRH Electronics

Datasheet5 pages4 years ago

Newark

Farnell

DigiKey

Jameco

Inventory History

3 month trend:
-0.68%

Alternate Parts

Price @ 1000
$ 0.473
$ 0.315
Stock
177,983
15,732
Authorized Distributors
6
0
Mount
Surface Mount
Surface Mount
Case/Package
MELF
-
Forward Voltage
500 mV
500 mV
Reverse Voltage (DC)
-
-
Forward Current
1 A
1 A
Max Reverse Leakage Current
500 µA
500 µA
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2005-11-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTMBYV10-40FILM
TMBYV10 Series Small Signal 1 A 0.55 V Schottky Diode Surface Mount - MELF
STMicroelectronicsTMBYV10-60FILM
TMBYV10-60 Series 60 V 1 A Small Signal Schottky Diode - MELF
Diode Small Signal Schottky 40V 0.2A Automotive 2-Pin Mini-MELF SOD-80 T/R
Diodes Inc.DL4007-13-F
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon
Diodes Inc.DL4004-13-F
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon
Surface Mount Glass Passivated Junction Rectifier | DIODE GEN PURP 600V 1A DO213AB

Descriptions

Descriptions of Vishay SGL41-20-E3/96 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-213AB
SGL41-20 Series 20 V 1 A Surface Mount Schottky Barrier Rectifier - DO-213AB
Rectifier Diode Schottky 20V 1A 2-Pin DO-213AB T/R
Repetitive Peak Reverse Voltage:20V; Average Forward Current:1A; Diode Configuration:Single; Diode Case Style:Do-213Ab; No. Of Pins:2Pins; Forward Voltage Max:500Mv; Forward Surge Current:30A; Operating Temperature Max:125°C Rohs Compliant: Yes |Vishay SGL41-20-E3/96.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SGL41-20-E3/96.
  • SGL41-20-E396
  • SGL41-20E396