Vishay LL103A-GS18

Diode Small Signal Schottky 40V 0.2A Automotive 2-Pin Mini-MELF SOD-80 T/R
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LL103A-GS18.

IHS

Datasheet4 pages4 years ago

Future Electronics

Farnell

Newark

Inventory History

3 month trend:
-39.56%

CAD Models

Download Vishay LL103A-GS18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.112
$ 0.054
Stock
477,173
1,675,910
Authorized Distributors
6
4
Mount
Surface Mount
Surface Mount
Case/Package
MELF
MELF
Forward Voltage
370 mV
370 mV
Reverse Voltage (DC)
-
-
Forward Current
200 mA
-
Max Reverse Leakage Current
5 µA
-
Reverse Recovery Time
10 ns
10 ns
Capacitance
50 pF
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2004-03-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 0.25A, 250V V(RRM), Silicon
Rectifier Diode Small Signal Switching 200V 0.25A 50ns 2-Pin Quadro MELF SOD-80 T/R
Diode Small Signal Switching 200V 0.25A Automotive 2-Pin Mini-MELF SOD-80 T/R
STMicroelectronicsTMMBAT48FILM
TMMBAT48 Series 40 V 0.35 A 330 mW Schottky Diode - MINIMELF
onsemiFDLL4448
SMALL SIGNAL DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-213AC
onsemiFDLL4150
onsemi Rectifier diode Diodes, 400mA, 50V, surface mount, SOD-80encapsulation, 2needle

Descriptions

Descriptions of Vishay LL103A-GS18 provided by its distributors.

Diode Small Signal Schottky 40V 0.2A Automotive 2-Pin Mini-MELF SOD-80 T/R
In a Pack of 50, Vishay 40V 200mA, Schottky Diode, 2-Pin MiniMELF LL103A-GS18
Vishay Schottky Diodes Diodes, 200mA, 40V, surface mount, MiniMELFencapsulation, 2needle
SML SGNL SCHOTTKY DIODE, 40V, 0.2A/SOD80; Available until stocks are exhausted Alternative available
Schottky Rectifier; Package/Case:SOD-80; Current Rating:20mA; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Capacitance:50pF; Mounting Type:Surface Mount ;RoHS Compliant: Yes
Configuration = Single / Peak Average Forward Current (If(AV)) mA = 200 / Reverse Repetitive Voltage Max. (Vrrm) V = 40 / Forward Voltage (Vf) mV = 600 / Reverse Current Max. uA = 5 / Power Dissipation (Pd) mW = 400 / Capacitance pF = 50 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 125 / Package Type = SOD-80 / Pins = 2 / Mounting Type = SMD / Packaging = Tape & Reel / Thermal Resistance K/W = 250

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • LL103AGS18