Vishay GL41J-E3/96

Surface Mount Glass Passivated Junction Rectifier | DIODE GEN PURP 600V 1A DO213AB
$ 0.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GL41J-E3/96.

Newark

Datasheet5 pages4 years ago
Datasheet5 pages14 years ago
Datasheet5 pages16 years ago
Datasheet5 pages17 years ago
Datasheet5 pages9 years ago
Datasheet5 pages12 years ago

element14 APAC

X-ON

Future Electronics

Jameco

Inventory History

3 month trend:
-10.61%

Alternate Parts

Price @ 1000
$ 0.219
$ 0.429
$ 0.429
Stock
238,908
138,805
138,805
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
MELF
-
-
Forward Voltage
1.1 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diodes Inc.DL4007-13-F
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon
Diodes Inc.DL4004-13-F
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon
Diodes Inc.DL4001-13-F
Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon
onsemiFDLL400
Diode Ultra Fast Recovery Rectifier 175V 0.6A 2-Pin LL-34 T/R
onsemiFDLL4448
SMALL SIGNAL DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-213AC
onsemiFDLL4150
SMALL SIGNAL DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon

Descriptions

Descriptions of Vishay GL41J-E3/96 provided by its distributors.

Surface Mount Glass Passivated Junction Rectifier | DIODE GEN PURP 600V 1A DO213AB
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-213AB
Rectifier Diode Switching 600V 1A 2-Pin DO-213AB T/R
Diode; Diode Type:Standard Recovery; Repetitive Reverse Voltage Max, Vrrm:600V; Forward Current, If(AV):1A; Forward Surge Current Max, Ifsm:30A; Forward Voltage Max, VF:1.1V; Junction Temperature, Tj max:175°C; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • GL41J-E396
  • GL41J-E3\96
  • GL41JE396