Vishay SFR2500002212FR500

Fixed Resistor, Metal Film, 0.4W, 22100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SFR2500002212FR500.

IHS

Datasheet10 pages2 years ago

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
-2.78%

Alternate Parts

Price @ 1000
$ 0.038
$ 0.037
Stock
56,112
0
Authorized Distributors
6
3
Resistance
22.1 kΩ
22.1 kΩ
Mount
-
-
Case/Package
Axial
-
Tolerance
1 %
1 %
Power Rating
400 mW
400 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIndia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-11-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.5W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 20500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay SFR2500002212FR500 provided by its distributors.

Fixed Resistor, Metal Film, 0.4W, 22100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Metal Film 22.1K Ohm 1% 0.4W ±100ppm/C Conformal Coated AXL T/R
RESISTOR;METAL FILM;RES 22.1 KILOHMS;PWR-RTG 0.4 W;TOL 1%;AXIAL;CUT TAPE
SFR25 Series 0.4 W 22.1 kO ±1% ±100 ppm/K Metal Film Resistor
RESISTOR, METAL FILM, 22.1KOHM, 400mW, 1
RESISTOR, METAL FILM, 22.1KOHM, 400mW, 1%; Resistance:22.1kohm; Resistance Tolerance:± 1%; Power Rating:400mW; Voltage Rating:250V; Series:5043; Temperature Coefficient:± 100ppm; Resistor Element Material:Metal Film ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFR2500002212FR500.