Vishay SFR2500002212FA500

Fixed Resistor, Metal Film, 0.4W, 22100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SFR2500002212FA500.

IHS

Datasheet10 pages2 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.037
$ 0.038
Stock
0
56,112
Authorized Distributors
3
6
Resistance
22.1 kΩ
22.1 kΩ
Mount
-
-
Case/Package
-
Axial
Tolerance
1 %
1 %
Power Rating
400 mW
400 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIndia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-11-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay SFR2500002212FA500 provided by its distributors.

Fixed Resistor, Metal Film, 0.4W, 22100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Resistor General Purpose Metal Film 22.1k Ohm 1% 2/5W ±100ppm/K Ceramic Axial T/R
SFR25 1% A5 22K1
22.1K OHM 1% .4W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric