
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | PPC20.0KXCT-ND | 4,564 | 1 | Cut Tape | ||||||||
| RS (Formerly Allied Electronics) | SFR16S0002002FR500 | 0 | 5K | Bulk | 20h | |||||||
| Mouser | 594-SFR16S0002002FR5 | 12,278 | 1 | Tape & Reel | ||||||||
| UnikeyIC | SFR16S0002002FR500 | 4,564 | 269 | Tape & Reel | 1d | |||||||
| Win Source | WS-SFR16S0002002FR500 | 9,593 | 8h |
Download datasheets and manufacturer documentation for Vishay SFR16S0002002FR500.
Download Vishay SFR16S0002002FR500 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay SFR16S0002002FR500 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay SFR16S0002002FR500.