Vishay SFR2500001801JA100

Fixed Resistor, Metal Film, 0.4W, 1800ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.154
Production

Price and Stock

DistributorSKUMinPkg
NewarkSFR2500001801JA10001K
AvnetSFR2500001801JA10001K
18h

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SFR2500001801JA100.

IHS

Datasheet10 pages9 years ago

Alternate Parts

Price @ 1000
$ 0.154
$ 0.036
Stock
0
23,227
Authorized Distributors
2
5
Resistance
1.8 kΩ
1.8 kΩ
Mount
Through Hole
-
Case/Package
Conformal
Conformal
Tolerance
5 %
5 %
Power Rating
400 mW
400 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIndia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-11-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Stackpole ElectronicsRNF18JBD1K80
Fixed Resistor, Metal Film, 0.125W, 1800ohm, 200V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 1800ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP9-1879352-1
Fixed Resistor, Metal Film, 2W, 1800ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityCFR25J1K8
Res Carbon Film 1.8K Ohm 5% 1/3W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Stackpole ElectronicsCF14JT1K80
Fixed Resistor, Carbon Film, 0.25W, 1800ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J1K8
CFR16 SERIES AXIAL CARBON FILM RESISTOR 1.8KOHMS +/-5% 0.25W -1200 - 0PPM/DEGC

Descriptions

Descriptions of Vishay SFR2500001801JA100 provided by its distributors.

Fixed Resistor, Metal Film, 0.4W, 1800ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Metal Film 1.8K Ohm 5% 0.4W ±100ppm/C Conformal Coated AXL Ammo Pack
RES 1.8K OHM 0.4W 5% AXIAL
SFR25 5% A1 1K8

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric