Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay PR01000101801JA100

Fixed Resistor, Metal Film, 1W, 1800ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR01000101801JA100.

IHS

Datasheet19 pages3 years ago

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.84%

CAD Models

Download Vishay PR01000101801JA100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.075
$ 0.072
$ 0.072
Stock
43,839
49,935
49,935
Authorized Distributors
6
6
6
Resistance
1.8 kΩ
1.8 kΩ
1.8 kΩ
Mount
Through Hole
-
-
Case/Package
Conformal
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
250 ppm/°C
250 ppm/°C
250 ppm/°C

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-12-13
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Stackpole ElectronicsRSF1JT1K80
Fixed Resistor, Metal Oxide Film, 1W, 1800ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF1JT1K80
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 1.8kOhm 1W
TE Connectivity / AMP9-1879352-1
Fixed Resistor, Metal Film, 2W, 1800ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ1K8
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 1.8kOhm 1W
Stackpole ElectronicsRNF18JBD1K80
Fixed Resistor, Metal Film, 0.125W, 1800ohm, 200V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 1800ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay PR01000101801JA100 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 1800ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
PR01 FIXED RESISTOR Axial Through Hole Resistor ±5% ±250ppm/C 1.8kOhm 1W
PR01 SERIES AXIAL METAL FILM RESISTOR 1.8KOHMS +/-5% 1W +/-250PPM/DEGC
Res Metal Film 1.8K Ohm 5% 1W ±250ppm/C Conformal Coated AXL Automotive Ammo Pack
RESISTOR, METAL FILM, 1 W, 5 %, 250 ppm, 1800 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
RES 1.8K OHM 5% 1W AXIAL / 1.8 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Safety Metal Film
Resistance:1.8Kohm; Product Range:Pr01 Series; Power Rating:1W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:350V; Resistor Technology:Metal Film; Temperature Coefficient:± 250Ppm/K; Product Width:-Rohs Compliant: Yes |Vishay PR01000101801JA100.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • PR01000101801JA100.