Vishay SFR2500001003JA100

Fixed Resistor, Metal Film, 0.4W, 100000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SFR2500001003JA100.

IHS

Datasheet10 pages9 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.144
$ 0.036
$ 0.036
Stock
0
134,419
134,419
Authorized Distributors
4
6
6
Resistance
100 kΩ
100 kΩ
100 kΩ
Mount
Through Hole
-
-
Case/Package
Conformal
Conformal
Conformal
Tolerance
5 %
5 %
5 %
Power Rating
400 mW
400 mW
400 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIndia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-11-27
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Stackpole ElectronicsRNF18JBD100K
Fixed Resistor, Metal Film, 0.125W, 100000ohm, 200V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF12JT100K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 100kOhm 0.5W 1/2W
Fixed Resistor, Metal Film, 1W, 100000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 100000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT100K
Res Carbon Film 100K Ohm 5% 0.25W(1/4W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
TE ConnectivityCFR16J100K
Res Carbon Film 100K Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack

Descriptions

Descriptions of Vishay SFR2500001003JA100 provided by its distributors.

Fixed Resistor, Metal Film, 0.4W, 100000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
SFR25 Series Ø2.5 x 6.5 mm 0.4 W 100 kOhm ±5 % ±100 ppm/K Metal Film Resistor
Res Metal Film 100K Ohm 5% 0.4W ±100ppm/C Conformal Coated AXL Ammo Pack
RES 100K OHM 0.4W 5% AXIAL
SFR25 5% A1 100K

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric