Vishay SFR2500001003JA500

Fixed Resistor, Metal Film, 0.4W, 100000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SFR2500001003JA500.

Newark

Datasheet10 pages9 years ago
Datasheet10 pages10 years ago

element14 APAC

Future Electronics

Farnell

Inventory History

3 month trend:
-4.76%

Alternate Parts

Price @ 1000
$ 0.036
$ 0.035
Stock
134,319
8,886
Authorized Distributors
6
4
Resistance
100 kΩ
100 kΩ
Mount
-
Through Hole
Case/Package
Conformal
Axial
Tolerance
5 %
5 %
Power Rating
400 mW
400 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIndia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-11-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.5W, 100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 100000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18JBD100K
Fixed Resistor, Metal Film, 0.125W, 100000ohm, 200V, 5% +/-Tol, Through Hole Mount
TE ConnectivityCFR50J100K
Through Hole Carbon Film Resistor, Cfr Series, 100 Kohm, 500 Mw, - 5%, 350 V, Axial Leaded
Stackpole ElectronicsCF12JT100K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 100kOhm 0.5W 1/2W
Fixed Resistor, Metal Film, 1W, 100000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay SFR2500001003JA500 provided by its distributors.

Fixed Resistor, Metal Film, 0.4W, 100000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR SFR25 0.098Diax0.256L 2.50mmx6.50mm 0.4W 100kOhm ±100ppm/C
Res Metal Film 100K Ohm 5% 2/5W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
VISHAY SFR2500001003JA500 Through Hole Resistor, 100 kohm, 250 V, Axial Leaded, 400 mW,5%, SFR125 Series
RESISTOR, 0.4W 5% 100K; Resistance:100kohm; Resistance Tolerance:± 5%; Power Rating:400mW; Voltage Rating:250V; Series:SFR25; Temperature Coefficient:± 250ppm/°C; Resistor Element Material:Metal Film; No. of Pins:2; Body Diameter:2.5mm; External Length / Height:7mm; Full Power Rating Temperature:70°C; Lead Diameter:0.6mm; Lead Length:26mm; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:Axial; Temperature Coeff. +:250ppm/°C; Temperature Coeff. -:250ppm/°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating VDC:250V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric