Descriptions of TE Connectivity CFR16J100K provided by its distributors.
Res Carbon Film 100K Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Axial FIXED RESISTOR CFR16Neohm 0.073Diax0.138L 1.85mmx3.50mm 0.25W 1/4W 100kOhm 0/ -700ppm/C
RESISTOR, CARBON FILM, RES 100 KILOHMS, PWR-RTG 0.25 W, TOL 5%,AXIAL, CFR16J100K
Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
RES, 100K, 5%, 250MW, AXIAL, CARBON FILM;
Through-Hole Resistors, General Purpose Resistor, 3.5 x 1.85 mm, 2 Termination, Ammo Packed, 5 %, Thin Film / Carbon Film, Neohm CFR
RES, 100K, 0.25W, CARBON, AXIAL; Resistance: 100kohm; Product Range: CFR Series; Power Rating: 250mW; Resistance Tolerance: ± 5%; Resistor Case / Package: Axial Leaded; Voltage Rating: 200V; Resistor Technolo
CFR16 5% 100K Resistance Value: 100K Ω Element Type: Thin Film Carbon Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .25 W Through-Hole Resistor | 100K Ω Thin Film General Purpose Resistor | Part Number: CFR16J100K | Internal Number: 1623927-1 | Alias Number: CFR16J100KJIT | TE Connectivity | NEOHM