Vishay SFR16S0001801JA500

Fixed Resistor, Metal Film, 0.5W, 1800ohm, 200V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SFR16S0001801JA500.

IHS

Datasheet10 pages2 years ago

element14 APAC

Newark

Future Electronics

Farnell

Supply Chain

Country of OriginIndia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-09-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-01-28
LTD Date2025-02-04

Related Parts

Fixed Resistor, Metal Film, 0.4W, 1800ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18JBD1K80
Fixed Resistor, Metal Film, 0.125W, 1800ohm, 200V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 1800ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT1K80
Fixed Resistor, Carbon Film, 0.5W, 1800ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J1K8
Through Hole Carbon Film Resistor, Cfr Series, 1.8 Kohm, 500 Mw, - 5%, 350 V, Axial Leaded
TE ConnectivityCFR16J1K8
CFR16 SERIES AXIAL CARBON FILM RESISTOR 1.8KOHMS +/-5% 0.25W -1200 - 0PPM/DEGC

Descriptions

Descriptions of Vishay SFR16S0001801JA500 provided by its distributors.

Fixed Resistor, Metal Film, 0.5W, 1800ohm, 200V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR SFR16S 0.075Diax0.138L 1.90mmx3.50mm 0.5W 1/2W 1.8kOhm ±100ppm/C
Res Metal Film 1.8K Ohm 5% 1/2W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
SFR16S Series 0.5 W 1.8 kOhm ±5 % ±100 ppm/K Standard Metal Film Resistor
VISHAY SFR16S0001801JA500 Through Hole Resistor, 1.8 kohm, 200 V, Axial Leaded, 500 mW,5%, SFR16S Series
RESISTOR, 0.5W 5% 1K8; Resistance:1.8kohm; Resistance Tolerance:± 5%; Power Rating:500mW; Voltage Rating:200V; Series:SFR16S; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Metal Film; No. of Pins:2; Body Diameter:1.7mm; External Length / Height:3.4mm; Full Power Rating Temperature:70°C; Lead Diameter:0.5mm; Lead Length:26mm; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:Axial; Reel Quantity:5000; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating VDC:200V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric