TE Connectivity CFR50J1K8

Fixed Resistor, Carbon Film, 0.5W, 1800ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR50J1K8.

Master Electronics

Datasheet4 pages10 years ago
Datasheet16 pages18 years ago
Datasheet4 pages10 years ago

IHS

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-41.32%

CAD Models

Download TE Connectivity CFR50J1K8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityCFR16J1K8
CFR16 SERIES AXIAL CARBON FILM RESISTOR 1.8KOHMS +/-5% 0.25W -1200 - 0PPM/DEGC
Stackpole ElectronicsCF12JT1K80
Fixed Resistor, Carbon Film, 0.5W, 1800ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT1K80
Fixed Resistor, Carbon Film, 0.25W, 1800ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JT1K80
Fixed Resistor, Metal Oxide Film, 1W, 1800ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivityROX1SJ1K8
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 1.8kOhm 1W
TE ConnectivityROX3SJ1K8
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 1.8kOhm 3W

Descriptions

Descriptions of TE Connectivity CFR50J1K8 provided by its distributors.

Fixed Resistor, Carbon Film, 0.5W, 1800ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
CFR50Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 1.8kOhm 0.5W 1/2W
Res Carbon Film 1.8K Ohm 5% 1/2W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RESISTOR, CARBON FILM, RES 1.8 KILOHMS, PWR-RTG 0.66 W, TOL 5%,AXIAL, CFR50J1K8
Through Hole Carbon Film Resistor, Cfr Series, 1.8 Kohm, 500 Mw, - 5%, 350 V, Axial Leaded |Te Connectivity Neohm CFR50J1K8
RES, 1K8, 5%, 500MW, AXIAL, CARBON FILM; Resistance: 1.8kohm; Product Range: CFR Series; Power Rating: 500mW; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Carbo
Special Order: CFR50 5% 1K8 Resistance Value: 1.8K Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .5 W Through-Hole Resistor | 1.8K Ω Carbon Film General Purpose Resistor | Part Number: CFR50J1K8 | Internal Number: 4-1623932-4 | Alias Number: CFR50J1K8JIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1623932-4