Vishay SFH615AGR

SFH615A Series Single Channel 70 V 5300 Vrms Phototransistor Optocoupler - DIP-4
$ 0.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SFH615AGR.

IHS

Datasheet6 pages2 years ago

Future Electronics

Newark

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1997-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayTCET1600
AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation
VishayTCET1106G
Transistor Output Optocoupler, 1-Element, 5000V Isolation
VishayTCET1106
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIL / OPTOISOLATR 5KV TRANSISTOR 4-DIP
SFH617 Series Single Channel 70 V 5300 Vrms Phototransistor Optocoupler - DIP-4
Transistor Output Optocoupler, 1-Element, 5300V Isolation
ISOCOM SFH617A-2X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 63 %, 50 mA, DIP, 4 Pins

Descriptions

Descriptions of Vishay SFH615AGR provided by its distributors.

SFH615A Series Single Channel 70 V 5300 Vrms Phototransistor Optocoupler - DIP-4
Transistor Output Optocoupler, 1-Element, 5300V Isolation
OptoCouplers & OptoIsolators Phototransistor Out Single CTR 100-300%
OPTOISOLTR 5.3KV 1CH TRANS 4-DIP
OPTOISOLATOR 5.3KV TRANS 4-DIP
Optocoupler; No. of Channels:1; Isolation Voltage:5300Vrms; Optocoupler Output Type:Transistor; Input Current Max:60mA; Output Voltage Max:70V; Package/Case:4-DIP; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric