Vishay TCET1106

Optocoupler Dc-in 1-CH Transistor Dc-out 4-PIN Dil / Optoisolatr 5KV Transistor 4-DIP
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TCET1106.

IHS

Datasheet9 pages5 years ago
Datasheet11 pages24 years ago

Newark

iiiC

Inventory History

3 month trend:
-36.83%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1998-09-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

VishayTCET1106G
Transistor Output Optocoupler, 1-Element, 5000V Isolation
VishayTCET1600
AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation
VishayTCET1204
Optocoupler, Phototransistor Output Transistor Output Optocoupler, 1-Element, 5000V Isolation

Descriptions

Descriptions of Vishay TCET1106 provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIL / OPTOISOLATR 5KV TRANSISTOR 4-DIP
HIGH TEMPERATURE, PHOTOTRANSISTOR OUTPUT, OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 5000V Isolation
DIP-4 CPLR SYSTEM U 100-300% CTR-e3
OPTOISOLATR 5KV TRANSISTOR 4-DIP
DIP, 1-Ch, TH, 4.75mm × 6.3mm × 3.6mm
OptoCouplers & OptoIsolators Phototransistor Out
OPTOISOLATOR 5KV 1CH TRANS 4-DIP
Optocoupler; No. of Channels:1; Isolation Voltage:5000Vrms; Optocoupler Output Type:Transistor; Input Current Max:50mA; Output Voltage Max:70V; Package/Case:4-PDIP; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric