Isocom SFH618A-3X

Transistor Output Optocoupler, 1-Element, 5300V Isolation
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom SFH618A-3X.

New Yorker Electronics

Datasheet10 pages4 years ago

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

VishaySFH618A-4
SFH618A Series 5300 Vrms Through Hole Optocoupler Phototransistor - DIP-4
VishaySFH615AA
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
SFH617 Series Single Channel 70 V 5300 Vrms Phototransistor Optocoupler - DIP-4
VishaySFH610A-2
SFH610A Series Single Channel 70 V 5300 Vrms Phototransistor Optocoupler - DIP-4
ISOCOM SFH617A-2X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 63 %, 50 mA, DIP, 4 Pins
Transistor Output Optocoupler, 1-Element, 5300V Isolation

Descriptions

Descriptions of Isocom SFH618A-3X provided by its distributors.

Transistor Output Optocoupler, 1-Element, 5300V Isolation
4 Pin, Transistor Output, Single, Optocoupler 25-PK
Isocom SFH618A-3X Optoisolator 1 Channel 100-200% CTR 5.3KV DIL-4
OPTOISOLTR 5.3KV 1CH TRANS 4-DIP
OPTOCOUPLER, DIP-4, TR. O/P; No. of Channels:1; Voltage, Isolation:5300V rms; Output Type:Phototransistor; Input Current:5mA; Voltage, Output Max:55V; Case Style:DIP-4; Operating Temperature Range:-30°C to +100°C; Opto Case ;RoHS Compliant: Yes

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH618A3X