Isocom SFH617A-2X

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom SFH617A-2X.

New Yorker Electronics

Datasheet3 pages17 years ago

Inventory History

3 month trend:
-19.23%

CAD Models

Download Isocom SFH617A-2X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2002-06-13
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
IsocomISP521-1X
Optocoupler, Dip-4, Tr. O/P; |Isocom Components 2004 Ltd ISP521-1X
4 Pin, Photo-Transistor, In Line, Optocoupler 25-PK
VishayVO617A-4
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
VishayVO617A-3
Optocoupler with transistor output; VISHAY; VO617A-3; 1; 80 V; 4; SMD/SMT
VishayVO617A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP

Descriptions

Descriptions of Isocom SFH617A-2X provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
SFH617A Series Single Channel 70 V 5300 Vrms Phototransistor Optocoupler -DIP-4
Transistor Output Optocoupler, 1-Element, 5300V Isolation
OPTOCOUPLER, DIP-4, TR. O/P; No. of Channels: 1 Channel; Optocoupler Case Style: DIP; No. of Pins: 4Pins; Forward Current If Max: 50mA; Isolation Voltage: 5.3kV; CTR Min: 63%; Collector Emitter Voltage V(br)ceo: 70V; Product Ra

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH617A2X