Vishay SF4007-TR

Diode Ultra Fast Recovery Rectifier 1KV 1A 2-Pin SOD-57 T/R
$ 0.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SF4007-TR.

Newark

Datasheet5 pages7 years ago
Datasheet6 pages10 years ago
Datasheet6 pages13 years ago
Datasheet6 pages19 years ago

Arrow Electronics

Future Electronics

Inventory History

3 month trend:
+1.19%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.564
$ 0.804
Stock
810,609
521,899
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
-
-
Forward Voltage
1.7 V
1.3 V
Reverse Voltage (DC)
-
-
Average Rectified Current
1 A
1 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
75 ns
75 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL
Diode Ultra Fast Recovery Rectifier 600V 1A 2-Pin DO-204AL T/R
onsemiUF4007
Diode Ultra Fast Recovery Rectifier 1K Volt 1A 2-Pin DO-41 Tape and Reel
onsemiUF4005
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-41
STMicroelectronicsSTTH110
Diode Ultra Fast Recovery Rectifier 1KV 1A 2-Pin DO-41 Ammo
Diodes Inc.UF1007-T
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41

Descriptions

Descriptions of Vishay SF4007-TR provided by its distributors.

Diode Ultra Fast Recovery Rectifier 1KV 1A 2-Pin SOD-57 T/R
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon
DIODE AVAL 1A 1000V SOD-57 / Diode Avalanche 1000 V 1A Through Hole SOD-57
SF4007 Series 1 A 1000 V Ultra Fast Avalanche Sinterglass Diode - SOD-57
DIODE, ULTRAFAST, 1A, 1000V; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Forward Voltage VF Max:1.7V; Reverse Recovery Time trr Max:75ns; Forward Surge Current Ifsm Max:30A; Operating Temperature Range:-55°C to +175°C; Diode Case Style:SOD-57; No. of Pins:2; Current Ifsm:30A; External Diameter:2.7mm; External Length / Height:5.2mm; Forward Voltage:1.7V; Junction Temperature Tj Max:175°C; Package / Case:SOD-57; Reverse Recovery Time trr Typ:75ns; Termination Type:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SF 4007-TR
  • SF-4007-TR
  • SF4007TR