Vishay UF4007-E3/54

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL
$ 0.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay UF4007-E3/54.

Newark

Datasheet5 pages6 years ago
Datasheet5 pages14 years ago
Datasheet5 pages10 years ago
Datasheet5 pages11 years ago

Farnell

element14 APAC

TME

Inventory History

3 month trend:
+53.03%

CAD Models

Download Vishay UF4007-E3/54 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.212
$ 0.107
$ 0.107
Stock
2,617,967
451,176
451,176
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Forward Voltage
1.7 V
1.7 V
1.7 V
Reverse Voltage (DC)
-
1 kV
1 kV
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
75 ns
75 ns
75 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-09-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL
Diode Ultra Fast Recovery Rectifier 600V 1A 2-Pin DO-204AL T/R
onsemiUF4007
Diode Ultra Fast Recovery Rectifier 1K Volt 1A 2-Pin DO-41 Tape and Reel
onsemiUF4005
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-41
Diodes Inc.UF1007-T
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41
onsemiUF4006
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL

Descriptions

Descriptions of Vishay UF4007-E3/54 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL
Fast / Ultrafast Diode, 1 KV, 1 A, Single, 1.7 V, 75 ns, 30 A, DO-41 (DO-204AL)
1.7V@1A 10Ã×A@1kV 75ns 1A -55¡Í~+150¡Í@(Tj) 1kV DO-41 Diodes - Fast Recovery Rectifiers ROHS
Diode Switching 1KV 1A 2-Pin DO-204AL T/R
2A,200V,sm,ultrafast Diode Rohs Compliant: Yes
Rectifiers; VISHAY; UF4007-E3/54; Through Hole; 1 A; 1 kV; Single
Ultrafast Rectifier 1kV 1A 75ns DO-204AL
DIODE STANDARD 1000V 1A DO204AL
Vishay , 1A, 1000V, , DO-204AL, 2
ULTRAFAST DO41 1000V 75NS 175C
DIODE, FAST, 1A, 1000V; Diode Type:Fast Recovery; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Forward Voltage VF Max:1.7V; Reverse Recovery Time trr Max:75ns; Forward Surge Current Ifsm Max:30A; Operating Temperature Range:-55°C to +150°C; Diode Case Style:DO-41; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Current Ifsm:30A; Device Marking:UF4007; External Diameter:2.7mm; External Length / Height:5.2mm; Forward Current If Max:1A; Forward Voltage:1.7V; Junction Temperature Tj Max:150°C; Package / Case:DO-41; Reverse Recovery Time trr Typ:75ns; Termination Type:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • UF4007-E3/54.
  • UF4007-E354
  • UF4007E3/54
  • UF4007E354