Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STTH110

Diode Ultra Fast Recovery Rectifier 1KV 1A 2-Pin DO-41 Ammo
$ 0.111
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH110.

Newark

Datasheet8 pages13 years ago
Datasheet11 pages6 years ago

Farnell

Factory Futures

element14

iiiC

Inventory History

3 month trend:
-19.66%

CAD Models

Download STMicroelectronics STTH110 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2026-02-01
LTD Date2026-08-01

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL
Diode Ultra Fast Recovery Rectifier 600V 1A 2-Pin DO-204AL T/R
onsemiUF4007
Diode Ultra Fast Recovery Rectifier 1K Volt 1A 2-Pin DO-41 Tape and Reel
onsemiUF4005
onsemi Rectifier diode Diodes, 1A, 600V, Through hole mounting, DO-41encapsulation, 2needle
Diodes Inc.UF1007-T
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41

Descriptions

Descriptions of STMicroelectronics STTH110 provided by its distributors.

Diode Ultra Fast Recovery Rectifier 1KV 1A 2-Pin DO-41 Ammo
STTH110 Series 1 A 1000 V 75 ns Ultrafast Rectifier Through Hole - DO-41
STMicroelectronics Rectifier Diode, 1A, 1000V, TH, DO-41, 2-Pin
High Voltage Ultrafast Rectifier Diode
ULTRAFAST RECTIFIER, 1A, 1KV, DO-41; Repetitive Reverse Voltage Vrrm Max: 1kV; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 1.42; Available until stocks are exhausted Alternative available
IC - Ultrafast Rectifier; Repetitive Reverse Voltage Vrrm Max:1000V; Forward Current If(AV):1A; Forward Voltage VF Max:1.42V; No. of Pins:2; Filter Terminals:Wire Leaded; Forward Current If Max:1A; Leaded Process Compatible:Yes
DIODE, ULTRAFAST RECTIFIER, 1A, 1000V, DO-41; Repetitive Peak Reverse Voltage:1kV; Average Forward Current:1A; Diode Configuration:Single; Forward Voltage Max:1.42V; Reverse Recovery Time:-; Forward Surge Current:20A; Product Range:-RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH110.