Vishay SE30AFD-M3/6A

Rectifier Diode, 1 Phase, 1 Element, 1.4A, 200V V(RRM), Silicon, DO-221AC
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SE30AFD-M3/6A.

Newark

Datasheet5 pages6 years ago
Datasheet5 pages10 years ago
Datasheet5 pages13 years ago

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
+54.95%

Alternate Parts

Price @ 1000
$ 0.2
$ 0.241
Stock
307,126
880,495
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Forward Voltage
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
-
1.4 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
1.5 µs
1.5 µs

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-219AB
Rectifier Diode, 1 Phase, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-219AB
Rectifier Diode, 1 Phase, 1 Element, 1.4A, 100V V(RRM), Silicon, DO-221AC
Diodes Inc.DFLU1200-7
DFLU1200 Series 200 V 1 A Surface Mount Super-Fast Rectifier - PowerDI-123
Diodes Inc.S1J-13-F
Rectifier Standard Recovery Gpp Sma 1.0A 600V Rohs 5K Rohs Compliant: Yes
Diodes Inc.B260-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon

Descriptions

Descriptions of Vishay SE30AFD-M3/6A provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1.4A, 200V V(RRM), Silicon, DO-221AC
SE30AFD Series 200 V 3 A 1.5 uS Surface Mount Standard Rectifier - DO-221AC
Diode Switching 200V 3A 2-Pin DO-221AC Plastic T/R
Avnet Japan
RECTIFIER, ESD, 200V, 3A, DO-221AC
DIODE GEN PURP 200V 1.4A DO221AC
3.0A, 200V, ESD PROTECTION, SLIM SMA
Rectifiers 3 Amp 200 Volts ESD PROTECTION
200V 40A 1.5¦Ìs 10¦ÌA 1.4A DO-221-AC
Standard RECT. 3A 200V SlimSMA
RECTIFIER, ESD, 200V, 3A, DO-221AC; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):3A; Forward Voltage VF Max:1.1V; Forward Surge Current Ifsm Max:40A; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Diode Case Style:DO-221AC; No. of Pins:2; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SE30AFD-M3\6A