Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay ES07B-GS08

Rectifier Diode, 1 Phase, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-219AB
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ES07B-GS08.

JRH Electronics

Datasheet5 pages5 years ago

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-29.16%

CAD Models

Download Vishay ES07B-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 0.5A, 200V V(RRM), Silicon, DO-219AB
Vishay Single switching diode, Iout=600mA, SMD mount, Vrev=50V, MiniMELFencapsulation
Diode Small Signal Switching 50V 0.6A Automotive 2-Pin Quadro MELF SOD-80 T/R
Diodes Inc.ZLLS400TA
Rectifier Diode Schottky 0.52A 3ns 2-Pin SOD-323 T/R / DIODE SCHOTTKY 40V 520MA SOD323
onsemiMB6S
MB6S Series 600 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4
onsemiMB1S
MB1S Series 100 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4

Descriptions

Descriptions of Vishay ES07B-GS08 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-219AB
Diode Switching 100V 1.2A Automotive 2-Pin SMF T/R
980mV@1A 25ns Single 500mA 100V DO-219AB Diodes - Fast Recovery Rectifiers ROHS
Fast Recovery/Super Fast Recovery Diode Switch Diode
Rectifiers; VISHAY; ES07B-GS08; Surface Mount; 1.2 A; 100 V; Single
SWITCHING DIODE GENPURP SMF DO219AB
RECT, ULTRAFAST, 1.2A, 100V, DO-219AB-2
DIODE GEN PURP 100V 500MA DO219
Rectifiers 100 Volt 0.7A 25ns 30 Amp IFSM
Small Signal Diode; Diode Type:Fast Recovery; Repetitive Reverse Voltage Max, Vrrm:100V; Forward Current, If(AV):1.2A; Forward Voltage Max, VF:0.98V; Reverse Recovery Time, trr:25ns; Forward Surge Current Max, Ifsm:30A ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ES07BGS08