Vishay SE30AFBHM3/6A

RECTIFIER, STANDARD, 3A, 100V, DO-221AC; Diode Type: Standard Recovery; Diode Con
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SE30AFBHM3/6A.

Newark

Datasheet5 pages6 years ago
Datasheet5 pages9 years ago
Datasheet5 pages10 years ago
Datasheet5 pages11 years ago
Datasheet5 pages13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.09%

CAD Models

Download Vishay SE30AFBHM3/6A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.128
$ 0.198
Stock
201,365
744,331
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Forward Voltage
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
3 A
1.4 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
1.5 µs
1.5 µs

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-08-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 1.4A, 400V V(RRM), Silicon, DO-221AC
RECTIFIER, STANDARD, 3A, 600V, DO-221AC; Diode Type:Standard Recovery; Diode Con
Rectifier Diode, 1 Phase, 1 Element, 1.4A, 600V V(RRM), Silicon, DO-221AC
onsemiS3JB
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AA
onsemiS3AB
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AA
onsemiS3MB
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AA

Descriptions

Descriptions of Vishay SE30AFBHM3/6A provided by its distributors.

RECTIFIER, STANDARD, 3A, 100V, DO-221AC; Diode Type:Standard Recovery; Diode Con
Rectifier Diode, 1 Phase, 1 Element, 1.4A, 100V V(RRM), Silicon, DO-221AC
Diode Switching 100V 3A 2-Pin SlimSMA T/R Automotive AEC-Q101
SE30AFBHM3/6A, SMT DIODE, 100V 3A, 1.5US, 2-PIN DO-221AC
DIODE GEN PURP 100V 1.4A DO221AC
3.0A, 100V, ESD PROTECTION, SLIM SMA
Rectifiers 3 Amp 100 Volts ESD PROTECTION

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SE30AFBHM36A
  • SE30AFBHM3\6A