onsemi S3AB

Diode Rectifier 50V 3A 2-Pin DO-214AA T/R
$ 0.146
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi S3AB.

IHS

Datasheet5 pages3 years ago
Datasheet5 pages10 years ago

Newark

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-1.66%

CAD Models

Download onsemi S3AB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2015-10-02
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2024-06-22
LTD Date2024-12-22
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

onsemiS3DB
Diode Rectifier 200V 3A 2-Pin DO-214AA T/R
onsemiS3MB
Diode Rectifier 1KV 3A 2-Pin DO-214AA T/R
onsemiS3BB
Diode Rectifier 100V 3A 2-Pin DO-214AA T/R
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA
Diodes Inc.S3BB-13-F
Rectifier Diode Switching 100V 3A 2-Pin SMB T/R / DIODE GEN PURP 100V 3A SMB
Diodes Inc.S3MB-13-F
Rectifier Standard Recovery Gpp Smb 3.0A 1000V Rohs 3K Rohs Compliant: Yes

Descriptions

Descriptions of onsemi S3AB provided by its distributors.

Diode Rectifier 50V 3A 2-Pin DO-214AA T/R
Discrete Diode 50V 3A 80A 1.5μs 10μA SMB(DO-214AA) SMD 2.65mm H
3 A, 50 V Surface Mount Rectifiers
Diode Switching 50V 3A 2-Pin SMB T/R
Rectifier, Single, 50V, 3A, Do-214Aa; Repetitive Peak Reverse Voltage:50V; Average Forward Current:3A; Diode Configuration:Single; Forward Voltage Max:1.15V; Reverse Recovery Time:1.5Μs; Forward Surge Current:80A; No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi S3AB

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd