onsemi S3JB

Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon
$ 0.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi S3JB.

IHS

Datasheet5 pages3 years ago
Datasheet5 pages10 years ago

Upverter

Master Electronics

onsemi

Newark

Inventory History

3 month trend:
-44.58%

CAD Models

Download onsemi S3JB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiS3AB
Diode Rectifier 50V 3A 2-Pin DO-214AA T/R
onsemiS3MB
Diode Rectifier 1KV 3A 2-Pin DO-214AA T/R
onsemiS3BB
Diode Rectifier 100V 3A 2-Pin DO-214AA T/R
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA
Diodes Inc.S3DB-13-F
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon
Diodes Inc.B360B-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AA

Descriptions

Descriptions of onsemi S3JB provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon
Standard Recovery Rectifier 3A 2-Pin DO-214AA T/R
Avnet Japan
Rectifier Diode Switching 600V 3A 1500ns 2-Pin SMB T/R
600V 80A 1.5μs 10μA 3A Freestanding SMB(DO-214AA) SMD mount 2.65mm(height)
3A Single 10Ã×A@600V 600V 1.15V@3A SMB Diodes - General Purpose ROHS
3 A, 600 V Surface Mount Rectifiers
DIODE GEN PURP 600V 3A DO214AA
DIODE STANDARD 600V 3A DO214AA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd