Vishay SE15FJ-M3/H

Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-219AB
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SE15FJ-M3/H.

IHS

Datasheet5 pages6 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.148
Stock
17,736
29,250
Authorized Distributors
2
4
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Forward Voltage
1.05 V
1.05 V
Reverse Voltage (DC)
-
-
Average Rectified Current
1.5 A
1.5 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
900 ns
900 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2015-03-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 1.7A, 600V V(RRM), Silicon, DO-219AB
Rectifier Diode, 1 Phase, 1 Element, 1.7A, 400V V(RRM), Silicon, DO-219AB
Rectifier Diode, 1 Phase, 1 Element, 1.7A, 200V V(RRM), Silicon, DO-219AB
VishayCS2M-E3/I
DIODE GPP 2A 1000V DO-214AA SMB / Rectifier Diode Switching 1KV 2A 2100ns 2-Pin SMB T/R

Descriptions

Descriptions of Vishay SE15FJ-M3/H provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-219AB
Compliant Surface Mount Tape & Reel (TR) 900 ns 600 V 1.5 A
1.5A,600V ESD PROTECTION, SMF RECT
DIODE STANDARD 600V 1.5A DO219AB
DIODE GEN PURP 600V 1.5A DO219AB

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SE15FJ-M3-H
  • SE15FJ-M3H