
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | SA9.0CA-E3/54GICT-ND | 3,461 | 1 | Cut Tape | ||||||||
| TME | SA9.0CA-E3/54 | 0 | 1 | 18h | ||||||||
| TTI | SA9.0CA-E3/54 | 0 | 4K | Tape & Reel | 22h | |||||||
| Newark | SA9.0CA-E3/54 | 0 | 4K | Tape & Reel | ||||||||
| Avnet | SA9.0CA-E3/54 | 0 | 4K | 22h |
Download Vishay SA9.0CA-E3/54 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay SA9.0CA-E3/54 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: