Vishay SMBJ100CA-E3/52

SMBJ Series 600 W 100 V Bi Directional Surface Mount TVS Diode - DO-214AA
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMBJ100CA-E3/52.

IHS

Datasheet6 pages3 years ago

Newark

TME

HQonline

Future Electronics

Inventory History

3 month trend:
+4.21%

Alternate Parts

Price @ 1000
$ 0.081
$ 0.215
$ 0.215
Stock
379,941
496,633
496,633
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
117 V
117 V
117 V
Clamping Voltage
162 V
212 V
212 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
3.7 A
19 A
19 A

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.SMBJ9.0CA-13-F
Tvs Diode, 600W, 9V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ9.0CA-13-F
ESD protection diodes / TVS diodes; VISHAY; SMBJ130CA-E3/52; 209 V; 2.9 A; 130 V; 144 V - 159 V
Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ110CA
3.4A 600W 177V 122V Bidirectional 110V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 600W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
onsemiSMBJ110CA
Transient Suppressor Diode,single,bidirectional,110V V(Rwm),do-214Aa / Smb Rohs Compliant: Yes

Descriptions

Descriptions of Vishay SMBJ100CA-E3/52 provided by its distributors.

SMBJ Series 600 W 100 V Bi Directional Surface Mount TVS Diode - DO-214AA
SURFACE-MOUNT TRANSZORB TRANSIENT VOLTAGE SUPPRESSOR Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
3.7A 600W 162V 111V 100V DO-214AA ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode Single Bi-Dir 100V 600W 2-Pin SMB T/R
二极管, TVS, 双向, 100V, DO-214AA-2;
TVS DIODE 100VWM 162VC DO214AA
Transient Suppressor Diode, single, bidirectional,100V V(Rwm),do-214Aa/Smb Rohs Compliant: Yes |Vishay SMBJ100CA-E3/52

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ100CA-E352
  • SMBJ100CA-E3\52
  • SMBJ100CAE352