Vishay SA8.0A-E3/54

500 W 13.6 V Uni Directional Axial Transient Voltage Suppressor - DO-204AC
$ 0.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SA8.0A-E3/54.

IHS

Datasheet6 pages4 years ago

Newark

RS (Formerly Allied Electronics)

TME

iiiC

Inventory History

3 month trend:
-2.74%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.256
$ 0.172
Stock
16,508
1,758
Authorized Distributors
6
3
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
9.3 V
9.36 V
Clamping Voltage
13.6 V
13.6 V
Peak Pulse Power
500 W
500 W
Peak Pulse Current
36.8 A
36.8 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMBJ8.0A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 10.2V 44.2A 600W -55C~150C TJ
Diodes Inc.SMBJ8.0A-13-F
SMBJ Series 8 V 600 W SMT Uni-Directional Transient Voltage Suppressor - SMB
TVS Diode, TRANSZORB SMBJ Series, Unidirectional, 8 V, 13.6 V, DO-214AA (SMB), 2 Pins
LittelfuseTPSMA6L8.0A
TVS Diodes - Transient Voltage Suppressors 8.0V 600W 60A 5% UniDirectional
LittelfuseSA8.0A
SA Series 13.6 V 0.5 kW Through Hole Uni-Directional TVS Diode - DO-204AC
BournsSMAJ8.0A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 9.83V 50muA 400W -55C~150C TJ

Descriptions

Descriptions of Vishay SA8.0A-E3/54 provided by its distributors.

500 W 13.6 V Uni Directional Axial Transient Voltage Suppressor - DO-204AC
Trans Voltage Suppressor Diode, 500W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC
DIODE, TVS, UNI-DIR, 500W, 8V, DO-204AC, FULL REEL
SA8.0A-E3/54, UNI-DIRECTIONAL TVS DIODE, 500W, 2-PIN DO-204AC
TVS Diode Single Uni-Dir 8V 500W 2-Pin DO-15 T/R

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA8.0A-E3/54.
  • SA8.0A-E354