Vishay SA33A-E3/54

500 W 33 V Uni DirectionalThrough Hole Transient Voltage Supressor Diode Array
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SA33A-E3/54.

Newark

Datasheet6 pages4 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages16 years ago
Datasheet7 pages17 years ago
Datasheet6 pages9 years ago
Datasheet6 pages12 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.53%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.164
$ 0.143
Stock
109,325
148,354
Authorized Distributors
6
2
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
38.65 V
38.65 V
Clamping Voltage
53.3 V
53.3 V
Peak Pulse Power
500 W
500 W
Peak Pulse Current
9.4 A
9.4 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TVS Diode, TRANSZORB SMBJ Series, Unidirectional, 33 V, 53.3 V, SMD, 2 Pins
BournsSMBJ33A
TVS Diode, SMBJ, Unidirectional, 33 V, 53.3 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ33A-13-F
SMBJ33A Series 600 W 33 V Surface Mount Uni-Directional TVS Diode - DO-214AA
onsemiSMBJ33A
Diode Transient Voltage Suppressor (TVS) Single Uni Directional 33V 600W 2-Pin SMBJ T/R
LittelfuseSA33A
SA Series - 500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Trans Voltage Suppressor Diode, 500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-15

Descriptions

Descriptions of Vishay SA33A-E3/54 provided by its distributors.

500 W 33 V Uni DirectionalThrough Hole Transient Voltage Supressor Diode Array
Trans Voltage Suppressor Diode, 500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC
SA33A-E3/54, UNI-DIRECTIONAL TVS DIODE, 500W, 2-PIN DO-204AC
TVS Diode Single Uni-Dir 33V 500W 2-Pin DO-15 T/R
TVS DIODE 33VWM 53.3VC DO204AC
TVS - DIODE 0,5kW 33V 70A DO-15
33V 500W 9.4A 53.3V 36.7V DO-15,DO-204AC
Product Range:transzorb Sa Series; Tvs Polarity:unidirectional; Reverse Stand-Off Voltage Vrwm:33V; Clamping Voltage Vc Max:53.3V; Diode Case Style:do-204Ac; No. Of Pins:2Pins; Breakdown Voltage Min:36.7V; Breakdown Voltage Max:40.6Vrohs Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA33A-E3/54.
  • SA33A-E354