Vishay S4PM-M3/87A

Rectifier Diode, 1 Phase, 1 Element, 4A, 1000V V(RRM), Silicon, TO-277A
$ 0.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay S4PM-M3/87A.

IHS

Datasheet5 pages3 years ago

Future Electronics

Inventory History

3 month trend:
+7.18%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.284
$ 0.261
Stock
46,324
45,295
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Forward Voltage
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
4 A
4 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
2.5 µs
2.5 µs

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DO-214AB
Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon, DO-214AB
Rectifier Diode, 1 Phase, 1 Element, 5A, 800V V(RRM), Silicon, DO-214AB
onsemiS3M
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB
onsemiS3G
Diode Standard Recovery Rectifier 400V 3A 2-Pin SMC T/R
onsemiS3B
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB

Descriptions

Descriptions of Vishay S4PM-M3/87A provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 4A, 1000V V(RRM), Silicon, TO-277A
eSMP Series 1000 V 4 A Surface Mount Standard Rectifier - TO-277A
Diode Switching 1KV 4A 3-Pin(2+Tab) SMPC T/R
1KV 100A 2.5¦Ìs 10¦ÌA 4A TO-277A 4.35mm*6.15mm*1.2mm
DIODE STANDARD 1000V 4A TO277A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • S4PM-M3\87A