Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi S3G

onsemi Rectifier diode Diodes, 3A, 400V, surface mount, DO-214AB (SMC)encapsulation, 2needle
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi S3G.

Upverter

Datasheet5 pages6 years ago
Technical Drawing1 page7 years ago

IHS

Electro Sonic

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-0.86%

CAD Models

Download onsemi S3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.154
$ 0.107
$ 0.107
Stock
568,079
876,084
876,084
Authorized Distributors
6
6
6
Mount
Surface Mount
Stud, Surface Mount
Stud, Surface Mount
Case/Package
SMC
SMC
SMC
Forward Voltage
1.15 V
1.15 V
1.15 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
2.5 µs
2.5 µs
2.5 µs

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiS3A
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AA
onsemiS3M
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB
onsemiS3B
onsemi Rectifier diode Diodes, 3A, 100V, surface mount, DO-214AB (SMC)encapsulation, 2needle
Vishay Rectifier diode Diodes, 3A, 100V, surface mount, DO-214AB (SMC)encapsulation, 2needle
Vishay Rectifier diode Diodes, 3A, 600V, surface mount, DO-214AB (SMC)encapsulation, 2needle
Vishay Rectifier diode Diodes, 3A, 800V, surface mount, DO-214AB (SMC)encapsulation, 2needle

Descriptions

Descriptions of onsemi S3G provided by its distributors.

onsemi Rectifier diode Diodes, 3A, 400V, surface mount, DO-214AB (SMC)encapsulation, 2needle
Diode Standard Recovery Rectifier 400V 3A 2-Pin SMC T/R
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB
Supplied as a Tape, ON Semi 400V 3A, Silicon Junction Diode, 2-Pin DO-214AB S3G
S3G Series 1.2 V 3 A 400 V Max Reverse Voltage Standard Rectifier-DO-214AB

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • S3G.