Vishay S3D-E3/57T

Diode, Rectifier, Standard, Vr 200V, If 3A, Pkg DO-214AB (smc), Vf 1.15V, Trr 2.5US
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay S3D-E3/57T.

Newark

Datasheet4 pages6 years ago
Datasheet4 pages12 years ago

element14 APAC

Farnell

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.62%

CAD Models

Download Vishay S3D-E3/57T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.131
$ 0.187
$ 0.187
Stock
575,078
5,707,905
5,707,905
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMC
SMC
SMC
Forward Voltage
1.15 V
830 mV
830 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
4 A
4 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
2.5 µs
30 ns
30 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB
Rectifier Diode Switching 100V 3A 2500ns 2-Pin SMC T/R / DIODE GEN PURP 100V 3A DO214AB
Diodes Inc.S3G-13-F
Rectifier Standard Recovery Gpp Smc 3.0A 400V Rohs 3K Rohs Compliant: Yes
Diodes Inc.S3K-13-F
Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon
onsemiS3M
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB

Descriptions

Descriptions of Vishay S3D-E3/57T provided by its distributors.

DIODE, RECTIFIER, STANDARD, VR 200V, IF 3A, PKG DO-214AB (SMC),VF 1.15V, TRR 2.5US
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB
S3A Series 3 A 200 V Surface Mount Glass Passivated Rectifier - DO-214AB
Reverse Repetitive Voltage Max. (Vrrm) V = 200 / Forward Current (If) A = 3 / Configuration = Single / Forward Voltage (Vf) V = 1.15 / Reverse Recovery Time (trr) us = 2.5 / Reverse Current uA = 10 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = DO-214AB / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 7.11 / Width mm = 6.22 / Height mm = 2.42 / Reflow Temperature Max. °C = 260
DIODE, STANDARD, 3A, 200V; Diode Type:Standard Recovery; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):3A; Forward Voltage VF Max:1.15V; Reverse Recovery Time trr Max:2.5µs; Forward Surge Current Ifsm Max:100A; Operating Temperature Range:-55°C to +150°C; Diode Case Style:SMC; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:DO-214AB; Current If @ Vf:2.5A; Current Ifsm:100A; Diode Polarity:Cathode; External Depth:6.22mm; External Length / Height:2.62mm; External Width:8.13mm; Forward Voltage:1.15V; Junction Temperature Tj Max:150°C; Package / Case:SMC; Reverse Recovery Time trr Typ:2.5µs; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • S3D-E3/57T.
  • S3D-E357T