Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. S3G-13-F

Rectifier Standard Recovery Gpp Smc 3.0A 400V Rohs 3K Rohs Compliant: Yes
$ 0.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. S3G-13-F.

IHS

Datasheet4 pages12 years ago

Factory Futures

Diodes Inc SCT

HQonline

iiiC

Inventory History

3 month trend:
+37.05%

CAD Models

Download Diodes Inc. S3G-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.251
$ 0.107
$ 0.107
Stock
1,765,413
840,734
840,734
Authorized Distributors
6
6
6
Mount
Stud, Surface Mount
Stud, Surface Mount
Stud, Surface Mount
Case/Package
SMC
SMC
SMC
Forward Voltage
1.15 V
1.15 V
1.15 V
Reverse Voltage (DC)
400 V
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
2.5 µs
2.5 µs

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB
Diodes Inc.S3K-13-F
Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon
Vishay Rectifier diode Diodes, 3A, 100V, surface mount, DO-214AB (SMC)encapsulation, 2needle
Diodes Inc.S3J-13-F
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon
Diodes Inc.S3B-13-F
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon

Descriptions

Descriptions of Diodes Inc. S3G-13-F provided by its distributors.

Rectifier Standard Recovery Gpp Smc 3.0A 400V Rohs 3K Rohs Compliant: Yes
S3G Series 3 A 400 V Fast Recovery Rectifier Surface Mount - DO-214AB
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • S3G-13-F.
  • S3G13F