Vishay RTO050FR1000JTE1

TO-220-2 Fixed Resistor Rto 50 0.398LX0.177W 10.10MMX4.50MM 50W 100MOHM ±250PPM/C
$ 9.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RTO050FR1000JTE1.

Newark

Datasheet5 pages7 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago

Farnell

element14 APAC

TME

Inventory History

3 month trend:
+15.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-02-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TO-220-2 FIXED RESISTOR LTO 50 0.409Lx0.126W 10.40mmx3.20mm 50W 100mOhm ±250ppm/C
RTO Series 20 W 0.1 Ohm ±5% ±250 ppm/°C Thick Film Resistor - TO-220-2
Resistor;Thick Film;Res 0.1 Ohms;Pwr-Rtg 20 W;Tol 5%;Radial;TO-220;Heat Sink
Res Thick Film 0.1 Ohm 1% 50W ±250ppm/°C Molded TO-220 RDL Thru-Hole Tube
TO-220-2 FIXED RESISTOR LTO 30 0.409Lx0.126W 10.40mmx3.20mm 30W 100mOhm ±250ppm/C
Res Thick Film 0.1 Ohm 1% 30W ±150ppm/°C Molded TO-220 RDL Thru-Hole Tube

Descriptions

Descriptions of Vishay RTO050FR1000JTE1 provided by its distributors.

TO-220-2 FIXED RESISTOR RTO 50 0.398Lx0.177W 10.10mmx4.50mm 50W 100mOhm ±250ppm/C
RTO Series 50 W 100 mOhm ±5% ±250 ppm/°C Thick Film Power Resistor - TO-220-2
Res Thick Film 0.1 Ohm 5% 50W ±250ppm/°C Molded TO-220 RDL Thru-Hole Tube
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 50W, 0.1ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
RESISTOR, 50W 0R1; Resistance:0.1ohm; Resistance Tolerance:± 5%; Power Rating:2.25W; Voltage Rating:300V; Temperature Coefficient:± 250ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:TO-220; Resistor Mounting:Through Hole; SVHC:No SVHC (15-Dec-2010); Dielectric Strength VAC:2000V; Element Limiting Voltage:300V; External Depth:4.5mm; External Length / Height:28.7mm; External Width:10.1mm; Full Power Rating Temperature:25°C; Lead Length:13.7mm; No. of Pins:2; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Overload Capability:2 x pr for 5 secs; Package / Case:TO-220; Power Rating with Heatsink:50W; Series:RTO; Temperature Coeff. +:250ppm/°C; Temperature Coeff. -:250ppm/°C; Thermal Resistance:2.6°C/W; Tolerance +:5%; Tolerance -:5%; Voltage Rating V DC:300V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric