What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite TK20PR100JE

Resistor; Thick Film; Res 0.1 Ohms; Pwr-Rtg 20 W; Tol 5%; Radial; TO-220; Heat Sink
$ 2.47
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TK20PR100JE.

JRH Electronics

Datasheet1 page13 years ago

Newark

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-10-17
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2013-05-31

Related Parts

TE Connectivity2-1623789-0
Fixed Resistor, Wire Wound, 7W, 0.1ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
TE ConnectivitySQMW5R10J
Fixed Resistor, Wire Wound, 5W, 0.1ohm, 5% +/-Tol, -300, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1625885-1
Fixed Resistor, Metal Oxide Film, 1W, 0.1ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Glaze/thick Film, 20W, 0.1ohm, 350V, 5% +/-Tol, Through Hole Mount, 4112
Stackpole ElectronicsTR50JBXR100
Fixed Resistor, Metal Glaze/thick Film, 50W, 0.1ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 15W, 0.1ohm, 1000V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite TK20PR100JE provided by its distributors.

Resistor;Thick Film;Res 0.1 Ohms;Pwr-Rtg 20 W;Tol 5%;Radial;TO-220;Heat Sink
Fixed Resistor, Metal Glaze/thick Film, 20W, 0.1ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Thick Film 0.1 Ohm 5% 20W ±200ppm/°C Molded TO-220 RDL Thru-Hole
100mΩ ±5% 20W ±300ppm/℃ TO-220-2 Through hole mounting 10mm*4.6mm*17.8mm
RESISTOR, TX220 20W R10; Resistance:0.1ohm; Resistance Tolerance:± 5%; Power Rating:20W; Series:TK; Temperature Coefficient:± 300ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:Radial; No. of Pins:2; External Depth:4.5mm; External Length / Height:17.8mm; External Width:10mm; Operating Temperature Range:+150°C; Package / Case:Radial

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV