What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay LTO030FR1000FTE3

Res Thick Film 0.1 Ohm 1% 30W ±150ppm/°C Molded TO-220 RDL Thru-Hole Tube

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LTO030FR1000FTE3.

IHS

Datasheet5 pages5 years ago

element14 APAC

Farnell

Future Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-25
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2021-10-25
LTD Date2021-10-25

Related Parts

Res Thick Film 0.1 Ohm 1% 50W ±250ppm/°C Molded TO-220 RDL Thru-Hole Tube
RTO Series 20 W 0.1 Ohm ±5% ±250 ppm/°C Thick Film Resistor - TO-220-2
Resistor;Thick Film;Res 0.1 Ohms;Pwr-Rtg 20 W;Tol 5%;Radial;TO-220;Heat Sink
TO-220-2 FIXED RESISTOR LTO 50 0.409Lx0.126W 10.40mmx3.20mm 50W 100mOhm ±250ppm/C
TO-220-2 FIXED RESISTOR RTO 50 0.398Lx0.177W 10.10mmx4.50mm 50W 100mOhm ±250ppm/C

Descriptions

Descriptions of Vishay LTO030FR1000FTE3 provided by its distributors.

Res Thick Film 0.1 Ohm 1% 30W ±150ppm/°C Molded TO-220 RDL Thru-Hole Tube
LTO30 SERIES TO-220 RADIAL THICK FILM RESISTOR 100MOHMS +/-1% 30W +/-150PPM/DEGC
Fixed Resistor, Metal Glaze/thick Film, 30W, 0.1ohm, 500V, 1% +/-Tol, 250ppm/Cel, Through Hole Mount
RESISTOR, 30W 0R1 1%; Resistance:0.1ohm; Resistance Tolerance:± 1%; Power Rating:30W; Voltage Rating:250V; Series:LTO; Temperature Coefficient:± 150ppm/°C; Resistor Element Material:Thick Film; SVHC:No SVHC (15-Dec-2010); Dielectric Strength VAC:1500V; External Depth:3.2mm; External Length / Height:16.2mm; External Width:10.4mm; Operating Temperature Max:150°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Package / Case:Radial; Temperature Coeff. +:150ppm/°C; Temperature Coeff. -:150ppm/°C; Tolerance +:1%; Tolerance -:1%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric