Vishay RTO020FR1000JTE3

RTO Series 20 W 0.1 Ohm ±5% ±250 ppm/°C Thick Film Resistor - TO-220-2
$ 6.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RTO020FR1000JTE3.

IHS

Datasheet5 pages8 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Resistor;Thick Film;Res 0.1 Ohms;Pwr-Rtg 20 W;Tol 5%;Radial;TO-220;Heat Sink
TO-220-2 FIXED RESISTOR LTO 50 0.409Lx0.126W 10.40mmx3.20mm 50W 100mOhm ±250ppm/C
TO-220-2 FIXED RESISTOR RTO 50 0.398Lx0.177W 10.10mmx4.50mm 50W 100mOhm ±250ppm/C
TO-220-2 FIXED RESISTOR LTO 30 0.409Lx0.126W 10.40mmx3.20mm 30W 100mOhm ±250ppm/C
Res Thick Film 0.1 Ohm 1% 50W ±250ppm/°C Molded TO-220 RDL Thru-Hole Tube
Res Thick Film 0.1 Ohm 1% 30W ±150ppm/°C Molded TO-220 RDL Thru-Hole Tube

Descriptions

Descriptions of Vishay RTO020FR1000JTE3 provided by its distributors.

RTO Series 20 W 0.1 Ohm ±5% ±250 ppm/°C Thick Film Resistor - TO-220-2
TO-220-2 FIXED RESISTOR RTO 20 0.398Lx0.177W 10.10mmx4.50mm 20W 100mOhm ±250ppm/C
Res Thick Film 0.1 Ohm 5% 20W ±250ppm/°C Molded TO-220 RDL Thru-Hole Tube
Avnet Japan
RES 0.1 OHM 20W 5% TO220 / 100 mOhms ±5% 20W Through Hole Resistor TO-220-2 Non-Inductive Thick Film
RESISTOR;THICK FILM;RES 0.1 OHMS;PWR-RTG 20 W;TOL 5%;RADIAL;TO-220;HEAT SINK
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.1ohm, 250V, 5% +/-Tol, 150ppm/Cel, Through Hole Mount, 4018
RESISTOR, 20W 0R1; Resistance:0.1ohm; Resistance Tolerance:± 5%; Power Rating:2W; Voltage Rating:250V; Temperature Coefficient:± 250ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:TO-220; Resistor Mounting:Through Hole; SVHC:No SVHC (15-Dec-2010); Dielectric Strength VAC:2000V; Element Limiting Voltage:250V; External Depth:4.5mm; External Length / Height:28.7mm; External Width:10.1mm; Full Power Rating Temperature:25°C; Lead Length:13.7mm; No. of Pins:2; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Overload Capability:2 x Pr for 5 secs; Package / Case:TO-220; Power Rating with Heatsink:20W; Series:RTO; Temperature Coeff. +:250ppm/°C; Temperature Coeff. -:250ppm/°C; Thermal Resistance:6.5°C/W; Tolerance +:5%; Tolerance -:5%; Voltage Rating V DC:250V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric